There are no models available for this part yet.
Overview of A2100-A by Maestro Wireless Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2100404GLG#HD0 | Renesas Electronics Corporation | 5V, 4A Step-Down DC/DC Mini Module with Integrated Inductor | |
RAA210030GLG#HD0 | Renesas Electronics Corporation | 5V, 3A Step-Down DC/DC Low Profile Mini Module with Integrated Inductor | |
RAA2100404GLG#MD0 | Renesas Electronics Corporation | 5V, 4A Step-Down DC/DC Mini Module with Integrated Inductor |
CAD Models for A2100-A by Maestro Wireless Solutions
Part Data Attributes for A2100-A by Maestro Wireless Solutions
A2100-A
Maestro Wireless Solutions
|
|
---|---|
Samacsys Manufacturer
|
Maestro Wireless Solutions
|
Want to compare parts?
-
A2100-AMaestro Wireless SolutionsVS
-