Part Details for A209 SS by Thomas & Betts
Results Overview of A209 SS by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A209 SS Information
A209 SS by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTA2097 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-50 V / IC=-5 A / hFE=200~500 / VCE(sat)=-0.27 V / tf=60 ns / New PW-Mold | |
DA2099- | Coilcraft Inc | Transformer, for ON NCP1652/4302, SMT, RoHS | |
DA2099-ALD | Coilcraft Inc | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT |
Price & Stock for A209 SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Support - Z Shape - Two Holes with Hole Size 1 Inch with 1-7/8 Inch Spacing on Center - Stainless St... more RoHS: Compliant |
140 Partner Stock |
|
$91.3200 / $119.6900 | Buy Now |
|
Master Electronics | Support - Z Shape - Two Holes with Hole Size 1 Inch with 1-7/8 Inch Spacing on Center - Stainless St... more RoHS: Compliant |
140 Partner Stock |
|
$91.3200 / $119.6900 | Buy Now |