There are no models available for this part yet.
Overview of A207T1ZQ04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A207T1ZQ04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98X2343
|
Newark | Toggle Switch, Dpdt, 5A, 125Vac, Panel, Switch Operation:On-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Panel Mount, Contact Current Max:5A Rohs Compliant: Yes |Alcoswitch Te Connectivity A207T1ZQ04 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 | Buy Now | |
DISTI #
2266-A207T1ZQ04-ND
|
DigiKey | SWITCH TOGGLE DPDT Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
177 In Stock |
|
$6.6600 | Buy Now | |
DISTI #
506-A207T1ZQ04
|
Mouser Electronics | Toggle Switches RoHS: Compliant | 0 |
|
$5.7200 / $5.7700 | Order Now | |
Onlinecomponents.com | A207T1ZQ04 RoHS: Compliant |
177 Partner Stock |
|
$6.1100 / $6.8700 | Buy Now | ||
DISTI #
65704668
|
Verical | Switch Toggle ON OFF (ON) DPDT Large Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 11 Package Multiple: 1 | Americas - 177 |
|
$6.0200 / $6.2400 | Buy Now | |
DISTI #
2-1825139-5
|
TME | Switch: toggle, Pos: 3, DPDT, ON-OFF-(ON), 5A/125VAC, 5A/28VDC, 10mΩ Min Qty: 1 | 14 |
|
$6.2000 / $7.2800 | Buy Now | |
DISTI #
C1S114406719429
|
Chip1Stop | Toggle Switch RoHS: Compliant | 177 |
|
$6.3900 / $7.0500 | Buy Now | |
Master Electronics | A207T1ZQ04 RoHS: Compliant |
177 Partner Stock |
|
$6.1100 / $6.8700 | Buy Now |
CAD Models for A207T1ZQ04 by TE Connectivity
Part Data Attributes for A207T1ZQ04 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Finish
|
NICKEL
|
Center Contact Plating
|
SILVER
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact Function
|
ON-OFF-(ON)
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000 V
|
End Contact Material
|
COPPER ALLOY
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
WIRE
|