Part Details for A20611007 by Eaton Corporation
Overview of A20611007 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A20611007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A20611007
|
Avnet Americas | Conn Barrier Strip 10 POS 9.53mm Solder ST Panel Mount 30A - Bulk (Alt: A20611007) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2864 / $7.8384 | Buy Now |
DISTI #
504-A20611007
|
Mouser Electronics | Barrier Terminal Blocks Single Row 10 Pole MAGNUM 2000 SERIES RoHS: Compliant | 0 |
|
$7.2000 / $9.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$7.4600 | Buy Now |
Part Details for A20611007
A20611007 CAD Models
A20611007 Part Data Attributes
|
A20611007
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A20611007
Eaton Corporation
CONN BARRIER STRP 10CIRC 0.375"
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |