-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6957
|
Newark | Switch, Toggle, Dpdt, 5A, 250V, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Panel Mount, Contact Current Max:5A, Contact Voltage Ac Nom:120Vrohs Compliant: Yes |Alcoswitch Te Connectivity A205SYCQ04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 186 |
|
$4.0700 / $4.4400 | Buy Now |
DISTI #
72R6957
|
Avnet Americas | Gemini Series A Miniature Toggle Switch 2-Pole (ON)-OFF-(ON) Long Bat Silver Contacts Printed Circuit Termination - Bulk (Alt: 72R6957) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 186 Partner Stock |
|
$5.1600 / $6.4600 | Buy Now |
DISTI #
506-A205SYCQ04
|
Mouser Electronics | Toggle Switches (ON)-OFF-(ON) DPDT Bat Long RoHS: Compliant | 397 |
|
$3.7500 / $5.9800 | Buy Now |
|
Onlinecomponents.com | Switch Toggle (ON) OFF (ON) DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk RoHS: Compliant |
336 In Stock |
|
$3.7000 / $5.6600 | Buy Now |
DISTI #
54483244
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk Min Qty: 10 Package Multiple: 5 Date Code: 1840 | Americas - 275 |
|
$5.4851 / $7.3602 | Buy Now |
DISTI #
77312172
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk Min Qty: 20 Package Multiple: 1 | Americas - 237 |
|
$4.9701 / $5.2857 | Buy Now |
DISTI #
78957535
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk Min Qty: 13 Package Multiple: 1 | Americas - 60 |
|
$5.1400 | Buy Now |
DISTI #
1-1825139-7
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.6300 / $3.6400 | Buy Now |
DISTI #
72R6957
|
Avnet Americas | Gemini Series A Miniature Toggle Switch 2-Pole (ON)-OFF-(ON) Long Bat Silver Contacts Printed Circuit Termination - Bulk (Alt: 72R6957) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 186 Partner Stock |
|
$5.1600 / $6.4600 | Buy Now |
DISTI #
1818238
|
element14 Asia-Pacific | SWITCH, TOGGLE, DPDT, 5A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 186 |
|
$5.5654 / $5.9197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A205SYCQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A205SYCQ04
TE Connectivity
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.35 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |