Part Details for A205S1RNZQ by C&K
Results Overview of A205S1RNZQ by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A205S1RNZQ Information
A205S1RNZQ by C&K is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A205S1RNZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6340
|
Newark | A205S1Rnzq |C&k Components A205S1RNZQ RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4100 / $11.8300 | Buy Now |
DISTI #
A205S1RNZQ-ND
|
DigiKey | SWITCH ROTARY 5POS 2.5A 125V Min Qty: 72 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8864 | Buy Now |
DISTI #
611-A205S1RNZQ
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 12 |
|
$8.2900 / $11.4500 | Buy Now |
DISTI #
000000000003580431
|
Sager | Rotary Switches Rotary Min Qty: 72 | 0 |
|
$7.3300 / $8.0900 | Buy Now |
Part Details for A205S1RNZQ
A205S1RNZQ CAD Models
A205S1RNZQ Part Data Attributes
|
A205S1RNZQ
C&K
Buy Now
Datasheet
|
Compare Parts:
A205S1RNZQ
C&K
ROTARY SWITCH-5POSITIONS, DP5T, LATCHED, 0.35A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | SCREW DRIVER SLOT | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 5 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for A205S1RNZQ
This table gives cross-reference parts and alternative options found for A205S1RNZQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A205S1RNZQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A205S1RNZQ | ITT Interconnect Solutions | Check for Price | Rotary Switch, 5 Positions, DP5T, Latched, 0.35A, 125VDC, Solder Terminal, Screw Driver Slot Actuator, Panel Mount-threaded, ROHS COMPLIANT | A205S1RNZQ vs A205S1RNZQ |