Part Details for A20411009MP by Eaton Bussmann
Overview of A20411009MP by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A20411009MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R1106
|
Newark | Magnum A2000 Series/ Bulk |Eaton Bussmann A20411009MP RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 / $11.4700 | Buy Now |
DISTI #
283-A20411009MP-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.375" Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0028 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 10 POS 9.53mm Wire Wrap ST Thru-Hole 30A RoHS: Compliant |
299 In Stock |
|
$8.9000 / $11.5000 | Buy Now |
DISTI #
000000000003155866
|
Sager | Barrier Terminal Blocks Single Row 10 Pole MAGNUM 2000 SERIES Min Qty: 50 | 0 |
|
$9.6200 / $9.8900 | Buy Now |
|
Master Electronics | Conn Barrier Strip 10 POS 9.53mm Wire Wrap ST Thru-Hole 30A RoHS: Compliant |
299 In Stock |
|
$8.9000 / $11.5000 | Buy Now |