A20410307
Description: CONN BARRIER STRIP 3CIRC 0.375"

Overview of A20410307 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for A20410307 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # A20410307
Avnet Americas Conn Barrier Strip 3 POS 9.53mm Wire Wrap ST Thru-Hole 30A - Bulk (Alt: A20410307) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 100 $2.1158
  • 200 $2.0860
  • 400 $2.0264
  • 600 $1.9966
  • 800 $1.9668
  • 1,000 $1.9370
  • 10,000 $1.9072
$1.9072 / $2.1158 Buy Now
DISTI # 504-A20410307
Mouser Electronics Barrier Terminal Blocks Single Row 3 Pole MAGNUM 2000 SERIES RoHS: Compliant 0
  • 1 $3.2400
  • 10 $2.4400
  • 20 $2.2900
  • 50 $2.2400
  • 100 $2.2300
  • 200 $2.1800
  • 500 $2.0900
  • 1,000 $2.0300
  • 2,000 $2.0200
$2.0200 / $3.2400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 100 $2.0200
$2.0200 Buy Now

CAD Models for A20410307 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A20410307 by Eaton Corporation

A20410307
Eaton Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Additional Feature
STANDARD: 94V-0; POLYETHYLENE
Fastening Method
SCREW
Mounting Type
CABLE
Number of Decks
1
Number of Rows
1
Number of Ways
3
Rated Current
30 A
Rated Voltage
300 V
Safety Approval
CE;CSA;IEC;UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
3.31 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. A20410307
    Eaton Corporation
    CONN BARRIER STRIP 3CIRC 0.375"
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A20410307 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A20410307 by Eaton Corporation

Select Manufacturer
Which Manufacturer of A20410307 would you like to use for your alert(s)?
  • Please alert me when A20410307 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A20410307 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A20410307 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A20410307 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A20410307.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A20410307 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: