Logic
A2040C-08SR
Description: PLL Based Clock Driver, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8

Overview of A2040C-08SR by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
ADG1408SRUZ-EP Analog Devices +/-15V 8:1 Mux with Ron max =
ADG1408SRUZ-EP-RL7 Analog Devices +/-15V 8:1 Mux with Ron max =
ADG5208SRUZ-EP-RL7 Analog Devices Latchup Proof,±20V,±15V,+12V,+

CAD Models for A2040C-08SR by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A2040C-08SR by Alliance Semiconductor Corporation

A2040C-08SR
Alliance Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.92 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.8 mm
Supply Voltage-Max (Vsup)
3.7 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.95 mm
Want to compare parts?
  1. A2040C-08SR
    Alliance Semiconductor Corporation
    PLL Based Clock Driver, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8
    VS

Alternate Parts for A2040C-08SR

This table gives cross-reference parts and alternative options found for A2040C-08SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2040C-08SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A2040C-08ST PLL Based Clock Driver, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 Pulsecore Semiconductor A2040C-08SR vs A2040C-08ST
Part Number Description Manufacturer Compare
A2040A-08TR PLL Based Clock Driver, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, TSSOP-8 Alliance Semiconductor Corporation A2040C-08SR vs A2040A-08TR
A2040C-08TR PLL Based Clock Driver, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, TSSOP-8 Alliance Semiconductor Corporation A2040C-08SR vs A2040C-08TR
A2040A-08SR PLL Based Clock Driver, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 Pulsecore Semiconductor A2040C-08SR vs A2040A-08SR
P2040A-08TR PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 Alliance Semiconductor Corporation A2040C-08SR vs P2040A-08TR
I2040A-08TR PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 Alliance Semiconductor Corporation A2040C-08SR vs I2040A-08TR
I2040A-08TT PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 Alliance Semiconductor Corporation A2040C-08SR vs I2040A-08TT
A2040A-08TR PLL Based Clock Driver, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, TSSOP-8 Pulsecore Semiconductor A2040C-08SR vs A2040A-08TR
P2040-B-08ST PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 Alliance Semiconductor Corporation A2040C-08SR vs P2040-B-08ST
P2040A-08SR PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 Alliance Semiconductor Corporation A2040C-08SR vs P2040A-08SR
A2040C-08ST PLL Based Clock Driver, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 Pulsecore Semiconductor A2040C-08SR vs A2040C-08ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A2040C-08SR by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A2040C-08SR by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of A2040C-08SR would you like to use for your alert(s)?
  • Please alert me when A2040C-08SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A2040C-08SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A2040C-08SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A2040C-08SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A2040C-08SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A2040C-08SR by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: