There are no models available for this part yet.
Overview of A203S1RNZG by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A203S1RNZG by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH6266
|
Newark | Rotary |C&k Components A203S1RNZG RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 / $15.8700 | Buy Now | |
DISTI #
A203S1RNZG-ND
|
DigiKey | SWITCH ROTARY 3POS 2.5A 125V Min Qty: 72 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4117 | Buy Now | |
DISTI #
611-A203S1RNZG
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 0 |
|
$10.4100 | Order Now | |
DISTI #
000000000002642162
|
Sager | Rotary Switches Rotary | 0 |
|
Buy Now |
CAD Models for A203S1RNZG by C&K
Part Data Attributes for A203S1RNZG by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Factory Lead Time
|
20 Weeks
|
Actuator Material
|
GLASS FILLED NYLON, UL 94V-O
|
Actuator Type
|
SCREW DRIVER SLOT
|
Body Height
|
12.83 mm
|
Body Length or Diameter
|
26.19 mm
|
Bushing Type
|
3/8-32
|
Center Contact Material
|
COIN SILVER
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact (AC) Max Rating R Load
|
2.5A@125VAC
|
Contact Current(AC)-Max
|
2.5 A
|
Contact Current(DC)-Max
|
0.35 A
|
Contact (DC) Max Rating R Load
|
.35A@125VDC
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
15000 Cycle(s)
|
End Contact Material
|
BRASS
|
Housing Material
|
GLASS FILLED NYLON
|
Indexing Angle
|
30 deg
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED NYLON
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Positions
|
3
|
Number of Switch Sections
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DP3T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for A203S1RNZG
This table gives cross-reference parts and alternative options found for A203S1RNZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A203S1RNZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A203S1RNZG | Rotary Switch, 3 Positions, DP3T, Latched, 0.35A, 125VDC, Solder Terminal, Screw Driver Slot Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | A203S1RNZG vs A203S1RNZG |