Part Details for A203B/SYG/S530-E2 by Everlight Electronics Co Ltd
Overview of A203B/SYG/S530-E2 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for A203B/SYG/S530-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A203B/SYG/S530-E2-ND
|
DigiKey | LED CBI 5MM GRN/YELLOW RA Min Qty: 600 Lead time: 14 Weeks Container: - | Temporarily Out of Stock |
|
$0.2482 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 14 Weeks | 0 |
|
$0.1504 | Buy Now |
DISTI #
2203015000
|
EBV Elektronik | (Alt: 2203015000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | EBV - 18200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 14600 |
|
$0.2667 / $0.2866 | Buy Now |
Part Details for A203B/SYG/S530-E2
A203B/SYG/S530-E2 CAD Models
A203B/SYG/S530-E2 Part Data Attributes
|
A203B/SYG/S530-E2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A203B/SYG/S530-E2
Everlight Electronics Co Ltd
Single Color LED, Super Yellow Green, Diffused Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.3 mm | |
Packing Method | BOX | |
Peak Wavelength | 575 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |