Datasheets
A20222009 by:

CONN BARRIER STRP 20CIRC 0.375"

Part Details for A20222009 by Eaton Corporation

Overview of A20222009 by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for A20222009

Part # Distributor Description Stock Price Buy
DISTI # A20222009
Avnet Americas Conn Barrier Strip 20 POS 9.53mm Solder ST Thru-Hole 30A - Bulk (Alt: A20222009) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 100 $16.9974
  • 200 $16.7580
  • 400 $16.2792
  • 600 $16.0398
  • 800 $15.8004
  • 1,000 $15.5610
  • 10,000 $15.3216
$15.3216 / $16.9974 Buy Now
DISTI # 504-A20222009
Mouser Electronics Barrier Terminal Blocks Single Row 20 Pole MAGNUM 2000 SERIES RoHS: Compliant 0
  • 100 $15.7500
  • 200 $15.7200
  • 500 $15.6800
$15.6800 / $15.7500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 100 $16.1800
$16.1800 Buy Now

Part Details for A20222009

A20222009 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A20222009 Part Data Attributes

A20222009 Eaton Corporation
Buy Now Datasheet
Compare Parts:
A20222009 Eaton Corporation CONN BARRIER STRP 20CIRC 0.375"
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Factory Lead Time 12 Weeks
Additional Feature STANDARD: 94V-0, POLYETHYLENE
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 40
Rated Current 30 A
Rated Voltage 300 V
Safety Approval CE; CSA; IEC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3.31 mm2
Wire Gauge 12 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A20222009 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A20222009 by Eaton Corporation

Select Manufacturer
Which Manufacturer of A20222009 would you like to use for your alert(s)?
  • Please alert me when A20222009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A20222009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A20222009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A20222009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A20222009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A20222009 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: