Part Details for A20221404 by Eaton Bussmann
Overview of A20221404 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A20221404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-A20221404-ND
|
DigiKey | CONN BARRIER STRP 14CIRC 0.375" Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7444 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7300 / $9.9800 | Buy Now |
DISTI #
000000000003484221
|
Sager | Barrier Terminal Blocks Single Row 14 Pole MAGNUM 2000 SERIES Min Qty: 50 | 0 |
|
$8.3500 / $8.8300 | Buy Now |