Part Details for A202210 by Eaton Bussmann
Results Overview of A202210 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A202210 Information
A202210 by Eaton Bussmann is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for A202210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R0910
|
Newark | Terminal Connector Block/ Bulk |Eaton Bussmann A202210 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $6.0900 | Buy Now |
DISTI #
283-4853-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.375" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
143 In Stock |
|
$4.8990 / $10.8200 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant |
600 In Stock |
|
$4.8800 / $10.7700 | Buy Now |
DISTI #
000000000003484206
|
Sager | Barrier Terminal Blocks Single Row 10 Pole MAGNUM 2000 SERIES Min Qty: 50 | 0 |
|
$4.5400 / $4.8000 | Buy Now |
|
Master Electronics | Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant |
600 In Stock |
|
$4.8800 / $10.7700 | Buy Now |