Part Details for A20220609 by Eaton Bussmann
Results Overview of A20220609 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A20220609 Information
A20220609 by Eaton Bussmann is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for A20220609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R0888
|
Newark | Magnum 2000 Series/ Bulk |Eaton Bussmann A20220609 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $6.5200 | Buy Now |
DISTI #
283-A20220609-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.375" Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2102 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant |
82 In Stock |
|
$4.5000 / $6.1200 | Buy Now |
DISTI #
000000000003155683
|
Sager | Barrier Terminal Blocks Single Row 6 Pole MAGNUM 2000 SERIES Min Qty: 50 | 0 |
|
$4.8600 / $5.1400 | Buy Now |
|
Master Electronics | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant |
82 In Stock |
|
$4.5000 / $6.1200 | Buy Now |