There are no models available for this part yet.
Overview of A20130903MP by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A20130903MP by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R0762
|
Newark | Magnum 2000/ Bulk |Eaton Bussmann A20130903MP RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 | Buy Now | |
DISTI #
283-A20130903MP-ND
|
DigiKey | CONN BARRIER STRIP 9CIRC 0.375" Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6226 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1300 / $12.8400 | Buy Now | ||
DISTI #
000000000003155597
|
Sager | Barrier Terminal Blocks Single Row 9 Pole MAGNUM 2000 SERIES Min Qty: 500 | 0 |
|
$7.8400 | Buy Now |