Part Details for A2006WVU-F-2X5P by CJT Changjiang Connectors Co Ltd
Overview of A2006WVU-F-2X5P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2006WVU-F-2X5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2x5P 10P 2 PH 2mm 2mm 5 Brass PluginP2mm Wire To Board Connector ROHS | 1005 |
|
$0.1485 / $0.2840 | Buy Now |
Part Details for A2006WVU-F-2X5P
A2006WVU-F-2X5P CAD Models
A2006WVU-F-2X5P Part Data Attributes
|
A2006WVU-F-2X5P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2006WVU-F-2X5P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 2.00mm (0.079 in) Pitch Header,Vertical,Foot,10 Positions,Dual Row; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | compliant |