Part Details for A2006WR-2X12P by CJT Changjiang Connectors Co Ltd
Results Overview of A2006WR-2X12P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2006WR-2X12P Information
A2006WR-2X12P by CJT Changjiang Connectors Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for A2006WR-2X12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2x12P 24P 2 PH 2mm 2mm 12 Brass Bend-in Push-PullP2mm Wire To Board Connector ROHS | 420 |
|
$0.1810 / $0.2856 | Buy Now |
Part Details for A2006WR-2X12P
A2006WR-2X12P CAD Models
A2006WR-2X12P Part Data Attributes
|
A2006WR-2X12P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2006WR-2X12P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 2.00mm (0.079 in) Pitch Header,Right Angle,24 Positions,Dual Row; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Changjiang Connectors |