Part Details for A20-108-660-010 by EDAC Inc
Overview of A20-108-660-010 by EDAC Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for A20-108-660-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0111
|
Newark | Cat5 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Edac A20-108-660-010 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
151-1060-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2404 In Stock |
|
$2.2267 / $4.7700 | Buy Now |
DISTI #
587-A20-108-660-010
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 INVERTED R/A NO LEDS SHIELDED RoHS: Compliant | 5 |
|
$2.2200 / $4.3400 | Buy Now |
|
Onlinecomponents.com | RJ45 Cat5 Jack - Single Port - 8 Contacts/Port - 30u Gold - No LEDs - Right Angle PCB Through Hole RoHS: Compliant |
660 In Stock |
|
$2.9100 / $5.8200 | Buy Now |
DISTI #
51614156
|
Verical | Conn RJ-45 F 8 POS Solder RA Thru-Hole 8 Terminal 10 Port Cat 5 RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1907 | Americas - 660 |
|
$3.6643 / $7.3671 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, JACK | 118 |
|
$2.6936 / $4.3680 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, JACK | 1 |
|
$4.8471 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$2.2500 / $3.4600 | Buy Now |
|
Master Electronics | RJ45 Cat5 Jack - Single Port - 8 Contacts/Port - 30u Gold - No LEDs - Right Angle PCB Through Hole RoHS: Compliant |
660 In Stock |
|
$2.9100 / $5.8200 | Buy Now |
Part Details for A20-108-660-010
A20-108-660-010 CAD Models
A20-108-660-010 Part Data Attributes
|
A20-108-660-010
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
A20-108-660-010
EDAC Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | ROHS COMPLAINT | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |