-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6649
|
Newark | 2.54Mm Pitch High Density Connectors |Hirose(Hrs) A2-5PA-2.54DSA(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 / $0.8600 | Buy Now |
DISTI #
H123040-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1349 In Stock |
|
$0.4375 / $0.7200 | Buy Now |
DISTI #
A2-5PA-2.54DSA(71)
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bag (Alt: A2-5PA-2.54DSA(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.5375 / $0.6235 | Buy Now |
DISTI #
798-A25PA254DSA71
|
Mouser Electronics | Headers & Wire Housings 5P M PIN HEADER SR STRAIGHT TYPE GOLD RoHS: Compliant | 2462 |
|
$0.4750 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.5250 | Buy Now |
DISTI #
HIRA2-5PA-2.54DSA(71)
|
Heilind Electronics | 620-0055-6-71 EACH | Americas - 0 in Stock |
|
$0.4762 / $0.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5050 / $0.8470 | Buy Now |
DISTI #
79003911
|
Verical | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 151 Package Multiple: 1 Date Code: 2401 | Americas - 1200 |
|
$0.4867 / $0.5438 | Buy Now |
DISTI #
62842110
|
Verical | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 151 Package Multiple: 1 Date Code: 2201 | Americas - 773 |
|
$0.5031 / $0.5438 | Buy Now |
|
Quest Components | 1578 |
|
$0.4988 / $1.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A2-5PA-2.54DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2-5PA-2.54DSA(71)
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for A2-5PA-2.54DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2-5PA-2.54DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68466-105HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | A2-5PA-2.54DSA(71) vs 68466-105HLF |
78938-305HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | A2-5PA-2.54DSA(71) vs 78938-305HLF |
68498-305HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | A2-5PA-2.54DSA(71) vs 68498-305HLF |
68797-105HLF | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 5 Positions, 2.54mm Pitch, Vertical, 2.54mm (0.1in) Mating, 5.41mm (0.213in) Tail. | Amphenol Communications Solutions | A2-5PA-2.54DSA(71) vs 68797-105HLF |
5-146278-5 | 05 MODII HDR SRST B/A .100CL | TE Connectivity | A2-5PA-2.54DSA(71) vs 5-146278-5 |
68023-305HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | A2-5PA-2.54DSA(71) vs 68023-305HLF |
68717-105HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | A2-5PA-2.54DSA(71) vs 68717-105HLF |
77312-460 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | A2-5PA-2.54DSA(71) vs 77312-460 |
68033-205HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | A2-5PA-2.54DSA(71) vs 68033-205HLF |
78958-305LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | A2-5PA-2.54DSA(71) vs 78958-305LF |