Part Details for A2-3/4A by Essentra Components
Results Overview of A2-3/4A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2-3/4A Information
A2-3/4A by Essentra Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for A2-3/4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-A2-3/4A-ND
|
DigiKey | END CAP BLUE 2.73" DIA X 19" H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7650 In Stock |
|
$0.2680 / $0.5400 | Buy Now |
DISTI #
144-A2-3/4A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:LDPE BLUE RoHS: Compliant | 0 |
|
$0.2480 / $0.4500 | Order Now |
|
Onlinecomponents.com | Round End Caps - Standard - Blue in)side Diameter69.2 mm (2.725 in) - in)side Height 27.7 mm (1.0... more RoHS: Compliant | 0 |
|
$0.2181 / $0.2715 | Buy Now |
DISTI #
RICA2-3/4A
|
DB Roberts | 0 |
|
RFQ |