Part Details for A1W8 by Voltronics Corporation
Results Overview of A1W8 by Voltronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1W8 Information
A1W8 by Voltronics Corporation is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A1W8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1W8-ND
|
DigiKey | CAP TRIMMER 0.5-8PF 125V SMD Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3709 | Buy Now |
|
Onlinecomponents.com | VARCAP, 8 PF, 250 VDC RoHS: Compliant | 0 |
|
$33.4300 / $91.5600 | Buy Now |
|
Bristol Electronics | 128 |
|
RFQ |
Part Details for A1W8
A1W8 CAD Models
A1W8 Part Data Attributes
|
A1W8
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
A1W8
Voltronics Corporation
Variable Capacitor, Air, 125V, 0.5pF Min, 8pF Max, Multi-Turn, Vertical Adjuster, Surface Mount
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 8 pF | |
Capacitance-Min | 0.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | AIR | |
Length | 6.604 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |