There are no models available for this part yet.
Overview of A1H-10PK by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YR0K77210S009BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/A1H | |
YR0K77210S011BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/A1H | |
RZ/A1H-High-Resolution-Embedded-GUI-Solution-Kit | Renesas Electronics Corporation | High Resolution Embedded GUI Solution Kit for RZ/A1H |
Price & Stock for A1H-10PK by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M7203
|
Newark | Lamp Neon T-2 Midget Flange 1.2A, Supply Voltage:-, Lamp Base Type:Midget Flange, Mounting Hole Dia:-, Power Rating:-, Current Rating:1.2Ma, Bulb Size:T-2, Series Resistance 110V:47K, Series Resistance 240V:150K Rohs Compliant: Yes |Vcc (Visual Communications Company) A1H-10PK RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 7 |
|
$5.6200 | Buy Now |