Part Details for A1C50-A-C8 by Panduit Corp
Overview of A1C50-A-C8 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1C50-A-C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C3707
|
Newark | Cord Clip, Adh., .50"(12.7Mm) Bundle, Gr Rohs Compliant: Yes |Panduit A1C50-A-C8 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$65.5700 / $75.5300 | Buy Now |
DISTI #
298-12071-ND
|
DigiKey | CBL CLIP U-TYPE GRAY ADHESIVE Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8530 | Buy Now |
DISTI #
A1C50-A-C8
|
Avnet Americas | Cable Accessories Adhesive Backed Cord Clip Polyvinyl Chloride Gray - Bulk (Alt: A1C50-A-C8) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5341 | Buy Now |
DISTI #
644-A1C50-A-C8
|
Mouser Electronics | Cable Mounting & Accessories ADHESIVE CLIP RoHS: Compliant | 459 |
|
$0.7650 / $0.9100 | Buy Now |
DISTI #
70975690
|
RS | Cord Clip, Adh., .50"(12.7mm) Bundle, GR | Panduit A1C50-A-C8 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.8500 | RFQ |
DISTI #
PANA1C50-A-C8
|
Heilind Electronics | Cord Clip, Adh., .50(12.7mm) Bundle, GR | Americas - 0 in Stock |
|
$0.4645 / $0.5032 | Buy Now |
|
Onlinecomponents.com | Adhesive backed "A1C" clip, 0.50" (12.7mm) bundle, light gray. RoHS: Compliant |
300 In Stock 5500 Factory Stock |
|
$0.5300 / $0.6200 | Buy Now |
DISTI #
A1C50-A-C8
|
Avnet Americas | Cable Accessories Adhesive Backed Cord Clip Polyvinyl Chloride Gray - Bulk (Alt: A1C50-A-C8) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5341 | Buy Now |
DISTI #
000000000000620368
|
Sager | Cable Mounting & Accessories ADHESIVE CLIP Min Qty: 500 | 0 |
|
$0.4677 / $0.5899 | Buy Now |
|
Master Electronics | Adhesive backed "A1C" clip, 0.50" (12.7mm) bundle, light gray. RoHS: Compliant |
300 In Stock 5500 Factory Stock |
|
$0.5300 / $0.6200 | Buy Now |
Part Details for A1C50-A-C8
A1C50-A-C8 CAD Models
A1C50-A-C8 Part Data Attributes:
|
A1C50-A-C8
Panduit Corp
Buy Now
|
Compare Parts:
A1C50-A-C8
Panduit Corp
|
Samacsys Manufacturer | Panduit |