Part Details for A19AW by NKK Switches
Results Overview of A19AW by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A19AW Information
A19AW by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A19AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4657
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A19AW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $11.2200 | Buy Now |
DISTI #
3937-A19AW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
119 In Stock |
|
$6.4000 / $9.4500 | Buy Now |
DISTI #
A19AW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5800 | Buy Now |
DISTI #
633-A19AW
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON | 0 |
|
$6.8200 / $7.5800 | Order Now |
DISTI #
71935178
|
RS | Toggle Switch, Sealed, SPDT, ON-OFF-(ON),.394" Bat, Wire Terminal, No Cap,0.4A,28VA | NKK Switches A... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8900 / $7.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$5.3300 / $5.6000 | Buy Now |
DISTI #
A19AW
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$6.5500 / $8.0000 | Buy Now |