Part Details for A196 by Rockwell Automation / Allen-Bradley
Overview of A196 by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DBH25P1AUNA196 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.54mm, Cnt Tail 0.6mm, 25 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Removable Front Screwlock, Plastic R/A Bracket Without Boardlock | |
INA196AIDBVR | Texas Instruments | -16V to +80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amplifier 5-SOT-23 -40 to 125 | |
INA196AIDBVRG4 | Texas Instruments | -16V to +80V, Low- or High-side, High-Speed, Voltage Output Current Shunt Monitor 5-SOT-23 -40 to 125 |