Part Details for A18K1H by NKK Switches
Overview of A18K1H by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A18K1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8248
|
Newark | Process Sealed Subminiature Rocker |Nkk Switches A18K1H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 / $13.1700 | Buy Now |
DISTI #
A18K1H-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7500 | Buy Now |
DISTI #
633-A18K1H
|
Mouser Electronics | Rocker Switches SUBMINIATURE RCKR/PC RoHS: Compliant | 0 |
|
$5.7500 / $8.2500 | Order Now |
DISTI #
71048557
|
RS | Switch, Sealed, Rocker, SPDT,(ON)-OFF-(ON),SnapTop, R/A PC W/Brkt, No Cap,4A,28VAC/DC | NKK Switches A18K1H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0300 / $8.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$6.2500 | Buy Now |
DISTI #
A18K1H
|
TTI | Rocker Switches SUBMINIATURE RCKR/PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.8500 / $8.1700 | Buy Now |