There are no models available for this part yet.
Overview of A18K1B by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A18K1B by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X8241
|
Newark | Process Sealed Subminiature Rocker |Nkk Switches A18K1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 / $9.8800 | Buy Now | |
DISTI #
A18K1B-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6100 | Buy Now | |
DISTI #
633-A18K1B
|
Mouser Electronics | Rocker Switches SUBMINIATURE RCKR/PC RoHS: Compliant | 0 |
|
$6.6100 | Order Now | |
DISTI #
71048550
|
RS | Switch, Sealed, Rocker, SPDT,(ON)-OFF-(ON),SnapTop, Str PC W/Brkt, No Cap,4A,28VAC/DC | NKK Switches A18K1B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0700 / $6.4700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$4.7000 | Buy Now | ||
DISTI #
A18K1B
|
TTI | Rocker Switches SUBMINIATURE RCKR/PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.5400 / $6.0600 | Buy Now | |
Powell Electronics | PROCESS SEALED SUBMINIATURE ROCKER Min Qty: 1 | 19 |
|
$4.0000 / $5.9200 | Buy Now |