Part Details for A18AB-GA by NKK Switches
Overview of A18AB-GA by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A18AB-GA
A18AB-GA CAD Models
A18AB-GA Part Data Attributes
|
A18AB-GA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A18AB-GA
NKK Switches
Toggle Switch, SPDT, (on)-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 26 deg | |
Actuator Color | BLACK | |
Actuator Finish | NICKEL | |
Actuator Length | 0.433 inch | |
Actuator Material | BRASS | |
Actuator Type | ROUND BAT | |
Body Breadth | 5.84 mm | |
Body Height | 8.6 mm | |
Body Length or Diameter | 9.8 mm | |
Bushing Length | 0.177 inch | |
Bushing Type | RECTANGULAR | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | PHOSPHOR BRONZE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for A18AB-GA
This table gives cross-reference parts and alternative options found for A18AB-GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A18AB-GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A18AB1-GC | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | A18AB-GA vs A18AB1-GC |
A18AB-GC | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | A18AB-GA vs A18AB-GC |
A18AB1-GA | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | A18AB-GA vs A18AB1-GA |