Part Details for A18843-10 by Laird Performance Material
Results Overview of A18843-10 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A18843-10 Information
A18843-10 by Laird Performance Material is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for A18843-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A18843-10
|
Avnet Americas | Tflex SF7,2.50 229mm x 229mm - Bulk (Alt: A18843-10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk |
20 |
|
$110.2992 / $150.9984 | Buy Now |
DISTI #
739-A18843-10
|
Mouser Electronics | Thermal Interface Products Tflex SF7 2.50 229x229mm RoHS: Compliant | 9 |
|
$139.2700 / $155.4900 | Buy Now |
DISTI #
A18843-10
|
TTI | Thermal Interface Products Tflex SF7 2.50 229x229mm pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$139.2700 / $152.1400 | Buy Now |