Part Details for A185-1/2X125EG by ABB Group
Overview of A185-1/2X125EG by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1856GR(0)-9JG-E2-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -4.5A 45Mohm Tssop8 | |
UPA1856GR(0)-9JG-E1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -4.5A 45Mohm Tssop8 | |
UPA1856GR-9JG-E1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -4.5A 45Mohm Tssop8 |
Price & Stock for A185-1/2X125EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006244193
|
Sager | Thomas & Betts Min Qty: 100 | 0 |
|
$29.4700 | Buy Now |