Part Details for A181SM-5055-50 by igus Inc
Overview of A181SM-5055-50 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISLA112P50/55210EV1Z | Renesas Electronics Corporation | Ultra-Low Power Broadband 8- to 14-Bit Data Acquisition Kit | |
ISLA214P50-55210EV1Z | Renesas Electronics Corporation | Ultra-High Performance Broadband 12- to 16-Bit Data Acquisition Pkit | |
10112041-5055HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable, Passive, 6Gb/s, 24 AWG, 5.5m, Halogen free jacket. |
Price & Stock for A181SM-5055-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A181SM-5055-50
|
TME | Bearing: sleeve bearing, Øout: 55mm, Øint: 50mm, L: 50mm, blue Min Qty: 1 | 11 |
|
$5.0200 / $6.6900 | Buy Now |