There are no models available for this part yet.
Overview of A181SM-5055-40 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5055-EVALZ | Analog Devices | Evaluation Board | |
ADP5055ACCZ-R7 | Analog Devices | Triple High-Current Buck Reg | |
ISLA112P50/55210EV1Z | Renesas Electronics Corporation | Ultra-Low Power Broadband 8- to 14-Bit Data Acquisition Kit |
Price & Stock for A181SM-5055-40 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A181SM-5055-40
|
TME | Bearing: sleeve bearing, Øout: 55mm, Øint: 50mm, L: 40mm, blue Min Qty: 1 | 0 |
|
$4.7800 / $6.3700 | RFQ |