Part Details for A181SM-2528-20 by igus Inc
Overview of A181SM-2528-20 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V2528APGGI8 | Renesas Electronics Corporation | LVCMOS Zero Delay Buffer | |
5V2528PGGI | Renesas Electronics Corporation | LVCMOS Zero Delay Buffer | |
5V2528PGGI8 | Renesas Electronics Corporation | LVCMOS Zero Delay Buffer |
Price & Stock for A181SM-2528-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A181SM-2528-20
|
TME | Bearing: sleeve bearing, Øout: 28mm, Øint: 25mm, L: 20mm, blue Min Qty: 1 | 27 |
|
$2.9500 / $3.9300 | Buy Now |