Part Details for A18168-100 by Laird, A DuPont Business
Overview of A18168-100 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A18168-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
903-A18168-100-ND
|
DigiKey | RF EMI ABSORBERS 18" X 18" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$228.4120 / $264.2100 | Buy Now |
DISTI #
000000000007001551
|
Sager | Thermal Interface Products COOLZORB-200 .100IN 18X18IN Min Qty: 2 | 8 |
|
$221.7600 / $281.6000 | Buy Now |