Part Details for A1803.40 by American Electrical Inc
Overview of A1803.40 by American Electrical Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1803GR-9JG-E1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 8.0A 12Mohm Tssop8 |
Price & Stock for A1803.40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable gland with clampings brass M40X1.5 RoHS: Compliant | 0 |
|
$41.7600 / $82.4800 | Buy Now |