Part Details for A1800.13.13.150 by American Electrical Inc
Overview of A1800.13.13.150 by American Electrical Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A18001TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Right angle, Dual row, 3.0mm pitch, 18 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for A1800.13.13.150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Gland, Nickel-plated brass PG13..Two piece sealing insert, Long entry RoHS: Compliant | 0 |
|
$12.6400 / $28.5300 | Buy Now |