Part Details for A18-250 by Thomas & Betts
Overview of A18-250 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A18-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33F1305
|
Newark | Terminal, Female Disconnect 0.25In Crimp, Product Range:Sta-Kon 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Insulator Colour:- Rohs Compliant: Yes |Abb Thomas & Betts A18-250 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$65.8300 / $71.3600 | Buy Now |
|
Onlinecomponents.com | Non-Insulated Female Disconnect - Length .73 Inches - Width .31 Inches - Tab Size .250x.032 - Wire Range #22-#18 AWG - Copper - Tin Plated. |
800 On Order |
|
$0.8300 / $1.0200 | Buy Now |
|
Quest Components | A18-250 | 102 |
|
$0.7862 / $1.3103 | Buy Now |
|
Master Electronics | Non-Insulated Female Disconnect - Length .73 Inches - Width .31 Inches - Tab Size .250x.032 - Wire Range #22-#18 AWG - Copper - Tin Plated. |
800 On Order |
|
$0.8300 / $1.0200 | Buy Now |
Part Details for A18-250
A18-250 CAD Models
A18-250 Part Data Attributes:
|
A18-250
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
A18-250
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Samacsys Modified On | 2018-12-22 05:29:43 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for A18-250
This table gives cross-reference parts and alternative options found for A18-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A18-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A18-250 | Push-On Terminal, | ABB Installation Products Inc | A18-250 vs A18-250 |
A250 | Push-On Terminal, | ABB Installation Products Inc | A18-250 vs A250 |