Part Details for A17916-05 by Laird Performance Material
Results Overview of A17916-05 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A17916-05 Information
A17916-05 by Laird Performance Material is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for A17916-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A17916-05
|
Avnet Americas | Heat Sink Pad, Gap Filler, Ceramic Filled Silicone Sheet, 228.6 mm x 228.6 mm x 1.27 mm, 2 W/m.K - B... more RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7000 / $8.0592 | Buy Now |
DISTI #
739-A17916-05
|
Mouser Electronics | Thermal Interface Products Tflex B250 9x9IN RoHS: Compliant | 86 |
|
$7.2000 / $10.4000 | Buy Now |
DISTI #
73248610
|
RS | Thermal & Power, Gap fillers, 9x9IN, Tflex B250 | Laird Performance Materials A17916-05 RoHS: Compliant Min Qty: 78 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6600 | RFQ |