Part Details for A170RD by Powerex Power Semiconductors
Overview of A170RD by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A170RD
A170RD CAD Models
A170RD Part Data Attributes
|
A170RD
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A170RD
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, R50, 1 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWEREX INC | |
Package Description | R-XUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1987-02-01 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUPM-D1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for A170RD
This table gives cross-reference parts and alternative options found for A170RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A170RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A177RD | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, R50, 1 PIN | Powerex Power Semiconductors | A170RD vs A177RD |
R5030410RSYA | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, R50, 1 PIN | Powerex Power Semiconductors | A170RD vs R5030410RSYA |