Part Details for A16PC3-32A00-AC110V by Altech Corporation
Results Overview of A16PC3-32A00-AC110V by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A16PC3-32A00-AC110V Information
A16PC3-32A00-AC110V by Altech Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106132-A005002LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 10HP+20S STB, Right Angle, Header. | |
10106132-A006003LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 10HDP+24S STB, Right Angle, Header. | |
10106132-A008001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, 10HDP+32S Solder to Board Right Angle Header |
Price & Stock for A16PC3-32A00-AC110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2036
|
Newark | Contactor, 3 Pole, 32A/400Vac |Altech A16PC3-32A00-AC110V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.9100 / $105.2000 | Buy Now |
DISTI #
A16PC3-32A00-AC110V-ND
|
DigiKey | CONTACTOR 3P 32A 400VAC NO AUX 1 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.7700 | Buy Now |
DISTI #
845-16PC332A00AC110V
|
Mouser Electronics | Contactors - Electromechanical | 0 |
|
$77.1000 / $97.4800 | Order Now |
DISTI #
75666727
|
RS | Contactor, 3 Pole, 32A/400VAC, No Aux, 110-120VAC Coil, 60Hz | Altech Corp A16PC3-32A00-AC110V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$105.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$70.5200 / $74.0400 | Buy Now |
|
Onlinecomponents.com | Contactor - PC Series - 3 Pole - 32A/400V AC - No Auxiliary Contacts - 110 to 120VAC Coil. RoHS: Compliant | 11 Factory Stock |
|
$73.3300 / $88.7100 | Buy Now |
|
Powell Electronics | Contactor, 3 Pole, 32A/400VAC Min Qty: 1 | 7 |
|
$89.0000 | Buy Now |
|
Master Electronics | Contactor - PC Series - 3 Pole - 32A/400V AC - No Auxiliary Contacts - 110 to 120VAC Coil. RoHS: Compliant | 11 Factory Stock |
|
$73.3300 / $88.7100 | Buy Now |
DISTI #
10046465
|
TestEquity LLC | Altech A16PC3-32A00-AC110V Contactor, 3 Pole, 32A/400VAC No Aux, 110-120VAC Coil, 60Hz | 0 |
|
$105.7700 | Buy Now |