There are no models available for this part yet.
Overview of A16PC3-18ND10-AC24V by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A16PC3-18ND10-AC24V by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2025
|
Newark | Contactor, 3 Pole, 18A/400Vac |Altech A16PC3-18ND10-AC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0500 / $56.5000 | Buy Now | |
DISTI #
A16PC3-18ND10-AC24V-ND
|
DigiKey | CONTACTOR 3P 18A 400VAC 1 NO 24V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.0400 | Buy Now | |
DISTI #
845-16PC318ND10AC24V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 18A/400VAC | 0 |
|
$48.4100 / $53.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$36.7700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 7 Factory Stock |
|
$38.1400 / $50.4900 | Buy Now | ||
Powell Electronics | Contactor, 3 Pole, 18A/400VAC Min Qty: 1 | 5 |
|
$47.8000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 7 Factory Stock |
|
$38.1400 / $50.4900 | Buy Now | ||
DISTI #
10046459
|
TestEquity LLC | Altech A16PC3-18ND10-AC24V Contactor, 3 Pole, 18A/400VAC 1 NO, 24VAC Coil, 60Hz | 0 |
|
$55.1500 | Buy Now |