Part Details for A16PC3-14ND10-DC24V by Altech Corporation
Overview of A16PC3-14ND10-DC24V by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A16PC3-14ND10-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2021
|
Newark | Contactor, 3 Pole, 14A/400Vac |Altech A16PC3-14ND10-DC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.4200 / $67.3000 | Buy Now |
DISTI #
A16PC3-14ND10-DC24V-ND
|
DigiKey | CONTACTOR 3P 14A 400VAC 1 NO 24V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$61.2800 | Buy Now |
DISTI #
845-16PC314ND10DC24V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 14A/400VAC | 0 |
|
$57.6500 / $65.5400 | Order Now |
|
Onlinecomponents.com | Contactor - PC Series - 3 Pole - 14A/400V AC - 1 NO - 24VDC Coil. RoHS: Compliant | 44 Factory Stock |
|
$44.8600 / $58.9000 | Buy Now |
|
Powell Electronics | Contactor, 3 Pole, 14A/400VAC Min Qty: 1 | 29 |
|
$56.9300 | Buy Now |
|
Master Electronics | Contactor - PC Series - 3 Pole - 14A/400V AC - 1 NO - 24VDC Coil. RoHS: Compliant | 44 Factory Stock |
|
$44.8600 / $58.9000 | Buy Now |
DISTI #
10046458
|
TestEquity LLC | Altech A16PC3-14ND10-DC24V Contactor, 3 Pole, 14A/400VAC 1 NO, 24VDC Coil | 0 |
|
$65.6900 | Buy Now |