There are no models available for this part yet.
Overview of A16L-JWA-5-2 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-802A16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-806A16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
95293-501A16LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 16 Positions |
Price & Stock for A16L-JWA-5-2 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A16LJWA52
|
Avnet Americas | IL PB IP40 REC WHT ALT 5V DPDT - Bulk (Alt: A16LJWA52) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for A16L-JWA-5-2 by OMRON Corporation
Part Data Attributes for A16L-JWA-5-2 by OMRON Corporation
A16L-JWA-5-2
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
A16L-JWA-5-2OMRON CorporationVS
-