Part Details for A16L-JAM-24D-2 by OMRON Industrial Automation
Results Overview of A16L-JAM-24D-2 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A16L-JAM-24D-2 Information
A16L-JAM-24D-2 by OMRON Industrial Automation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-802A16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-806A16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
95293-501A16LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 16 Positions |
Price & Stock for A16L-JAM-24D-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A16L-JAM-24D-2-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.1600 | Buy Now |
DISTI #
OMIA16L-JAM-24D-2
|
Heilind Electronics | IL PB IP40 RECBLUEMOM24VD | Americas - 0 in Stock |
|
$53.3077 / $69.3000 | Buy Now |