Part Details for A16KR16KR26E203A by JST Manufacturing
Results Overview of A16KR16KR26E203A by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A16KR16KR26E203A Information
A16KR16KR26E203A by JST Manufacturing is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A16KR16KR26E203A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3530-ND
|
DigiKey | JUMPER 16KR-6S-P - 16KR-6S-P 8" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
970 In Stock |
|
$1.6102 / $2.8000 | Buy Now |
DISTI #
306-A16KR16KR26E203A
|
Mouser Electronics | Rectangular Cable Assemblies 8" KR JUMPER ASSY 1:1 RoHS: Compliant | 0 |
|
$1.5600 / $1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$1.8000 | Buy Now |