Diodes
A16F100
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN

Overview of A16F100 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A16F100 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A16F100 by International Rectifier

A16F100
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-4
Package Description
O-MUPM-D1
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.23 V
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
370 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
16 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. A16F100
    International Rectifier
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
    VS

Alternate Parts for A16F100

This table gives cross-reference parts and alternative options found for A16F100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A16F100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR20-100 Rectifier Diode, 1 Phase, 1 Element, 20A, 1000V V(RRM), Silicon, DO-4, Central Semiconductor Corp A16F100 vs CR20-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A16F100 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A16F100 by International Rectifier

Select Manufacturer
Which Manufacturer of A16F100 would you like to use for your alert(s)?
  • Please alert me when A16F100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A16F100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A16F100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A16F100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A16F100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A16F100 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: