Part Details for A16DC-65004-BD by Altech Corporation
Overview of A16DC-65004-BD by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60066-5004LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 5 Row, Press-Fit, 90 Position, Select Load, Standard | |
10106116-5004001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 3ACP 12S 2ACP | |
84665-004LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, Latch Finger for connector. |
Price & Stock for A16DC-65004-BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-A16DC-65004-BD
|
Mouser Electronics | Contactors - Electromechanical Contactor, 4 Pole, 65A AC3 | 0 |
|
$139.6300 / $165.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$138.8900 / $148.2700 | Buy Now |