-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PSIP2, SIP-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A1698LUBTN-FWBG-TCT-ND
|
DigiKey | MAGNETIC SWITCH SPEC PURP MODULE Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.0037 / $2.6100 | Buy Now |
DISTI #
250-A1698LUBTNFWBGT
|
Mouser Electronics | Speed Sensors 2-WIRE WHEEL SPEED AND DIRECTION SENSOR WITH CAPACITOR RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1698LUBTN-FWBG-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1698LUBTN-FWBG-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, PSIP2, SIP-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PSIP-T2 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.6 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm |