-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1667LLTR-T by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A1667LLTR-TCT-ND
|
DigiKey | MAGNETIC SWITCH HALL DIFF 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8990 In Stock |
|
$1.2908 / $2.1600 | Buy Now |
DISTI #
250-A1667LLTR-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors TRUE 0-SPEED, HI-ACCURACY RING MAGNET SENSOR RoHS: Compliant | 2999 |
|
$1.2800 / $2.1600 | Buy Now |
|
Rochester Electronics | Magnetic Field Sensors RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.9303 / $1.5000 | Buy Now |
DISTI #
A1667LLTR-T
|
Avnet Silica | Ring Magnet Sensor Differential 4V to 24V SMD 8Pin SOIC TR (Alt: A1667LLTR-T) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1667LLTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1667LLTR-T
Allegro MicroSystems LLC
Hall Effect Sensor,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | Magnetic Field Sensors | |
Terminal Finish | MATTE TIN |
Allegro provides a recommended PCB layout in their application note AN296070, which includes guidelines for trace routing, component placement, and thermal management to ensure optimal performance and minimize noise.
Handle the device by the package body only, avoiding touching the leads or electrical contacts. Store the devices in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and follow ESD handling precautions to prevent damage.
The maximum allowable voltage on the VCC pin is 7 V. Exceeding this voltage can cause permanent damage to the device, including latch-up, overheating, or electrical overstress. Ensure that the power supply voltage is within the recommended range to prevent damage.
Start by verifying the power supply voltage, ensuring it is within the recommended range. Check the input signals, including the frequency and amplitude, to ensure they meet the device's specifications. Use an oscilloscope to monitor the output signals and verify they match the expected behavior. If issues persist, consult the datasheet and application notes or contact Allegro's technical support for further assistance.
The A1667LLTR-T is rated for operation up to 150°C. However, the device's performance and accuracy may degrade at higher temperatures. Ensure that the device is properly heatsinked and follow the recommended thermal management guidelines to prevent overheating. Consult the datasheet and application notes for more information on high-temperature operation.